Wera Round Ring Spanner Insert, 9 x 12 mm Insert, 9 mm, Chrome Finish
- RS Stock No.:
- 266-6386
- Mfr. Part No.:
- 05078695001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€50.75
(exc. VAT)
€62.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.75 |
*price indicative
- RS Stock No.:
- 266-6386
- Mfr. Part No.:
- 05078695001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Head Type | Round | |
| Sub Type | Ring Spanner Insert | |
| Size | 9 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Head Type Round | ||
Sub Type Ring Spanner Insert | ||
Size 9 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7771 Ring spanner insert, 9x12 mm, 9 x 41 mm
The Wera ring spanner insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Square insert tool 9x12 mm
For torque wrenches of the Click-Torque X series with 9x12 mm holder
Application: Hexagon screw heads or nuts
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
Application:
Hexagon screw heads or nuts Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome vanadium steel, matt chrome plated; with safety pin
Related links
- Wera Round Ring Spanner Insert 19 mm, Chrome Finish
- Wera Round Ring Spanner Insert 13 mm, Chrome Finish
- Wera Round Ring Spanner Insert 14 mm, Chrome Finish
- Wera Round Ring Spanner Insert 12 mm, Chrome Finish
- Wera Round Ring Spanner Insert 10 mm, Chrome Finish
- Wera Round Ring Spanner Insert 16 mm, Chrome Finish
- Wera Round Ring Spanner Insert 8 mm, Chrome Finish
- Wera Round Ring Spanner Insert 22 mm, Chrome Finish
