Wera Open Ended Insert Open End Insert, 14 x 18 mm Insert, 21 mm, Chrome Finish
- RS Stock No.:
- 266-6432
- Mfr. Part No.:
- 05078677001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€67.73
(exc. VAT)
€83.31
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.73 |
*price indicative
- RS Stock No.:
- 266-6432
- Mfr. Part No.:
- 05078677001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Sub Type | Open End Insert | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 21 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Sub Type Open End Insert | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 21 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7780 Open end insert, 14x18 mm, 21 x 61 mm
The Wera open end insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Square insert tool 14x18 mm
For torque wrenches of the Click-Torque X series with 14x18 mm holder
Application: Hexagon screw heads or nuts
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
Application:
Hexagon screw heads or nuts Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design Forged, chrome vanadium steel, matt chrome plated; with safety pin
Related links
- Wera Open Ended Insert Open End Insert 18 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 14 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 27 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 24 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 16 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 17 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 36 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 41 mm, Chrome Finish
