Wera Torx External Torx Insert, 14 x 18 mm Insert, TX14
- RS Stock No.:
- 266-6469
- Mfr. Part No.:
- 05547626001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€60.98
(exc. VAT)
€75.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.98 |
*price indicative
- RS Stock No.:
- 266-6469
- Mfr. Part No.:
- 05547626001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Head Type | Torx | |
| Sub Type | External Torx Insert | |
| Insert Size | 14 x 18 mm | |
| Size | TX14 | |
| For Use With | TORX Screws, Torque Wrench of the Click-Torque X series With 14x18 mm Holder | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Head Type Torx | ||
Sub Type External Torx Insert | ||
Insert Size 14 x 18 mm | ||
Size TX14 | ||
For Use With TORX Screws, Torque Wrench of the Click-Torque X series With 14x18 mm Holder | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7786 External TORX insert, 14x18 mm, TX 14 x 62 mm
The Wera external TORX insert; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Square insert tool 14x18 mm
For torque wrenches of the Click-Torque X series with 14x18 mm holder
For external TORX® screws.
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
Application:
External TORX® screws Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Related links
- Wera Torx External Torx Insert TX20
- Wera Torx External Torx Insert TX18
- Wera Torx External Torx Insert TX24
- Wera Torx External Torx Insert TX14, Chrome Finish
- Wera Torx External Torx Insert TX10, Chrome Finish
- Wera Torx External Torx Insert TX8, Chrome Finish
- Wera Torx External Torx Insert TX6, Chrome Finish
- Wera Torx External Torx Insert TX12, Chrome Finish
