SAM DM Series Flat Spanner Head, 12 mm, 8 x 13mm Insert, Chrome Finish
- RS Stock No.:
- 282-9763
- Mfr. Part No.:
- DM-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€215.85
(exc. VAT)
€265.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €215.85 |
*price indicative
- RS Stock No.:
- 282-9763
- Mfr. Part No.:
- DM-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Spanner Head | |
| Series | DM | |
| Head Type | Flat | |
| Size | 12 mm | |
| Insert Size | 8 x 13mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Spanner Head | ||
Series DM | ||
Head Type Flat | ||
Size 12 mm | ||
Insert Size 8 x 13mm | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS Module featuring 4 open end round end fittings with sizes ranging from 8 to 13 mm for torque wrench. The module is designed for easy organization and storage, offering the possibility of positioning two trays within box 653 C1 for added conven
Round ends with flat open ends
Related links
- SAM DM Series Flat Spanner Head 14 x 19mm Insert, Chrome Finish
- SAM DM Series Flat Spanner Head 12 x 16mm Insert, Chrome Finish
- SAM DM Series Flat Spanner Head 22 x 27mm Insert, Chrome Finish
- SAM DM Series Flat Spanner Head 15 x 19mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 13mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 12mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 17mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 19mm Insert, Chrome Finish
