Bahco Spanner Magnetic Wrench Holder, 1/4 in Insert, Blackened Finish
- RS Stock No.:
- 763-0784
- Mfr. Part No.:
- BP500
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-0784
- Mfr. Part No.:
- BP500
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Air Wrench Magnetic Holder | |
| Sub Type | Magnetic Wrench Holder | |
| Head Type | Spanner | |
| Insert Size | 1/4 in | |
| Finish | Blackened | |
| For Use With | Impact Wrenches | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Air Wrench Magnetic Holder | ||
Sub Type Magnetic Wrench Holder | ||
Head Type Spanner | ||
Insert Size 1/4 in | ||
Finish Blackened | ||
For Use With Impact Wrenches | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Magnetic Impact Wrench Holder
Magnetic holder designed to be used with Bahco air powered impact wrenches. Can also be used to hold a Bahco torque wrench or up to 4 sockets for easy access.
2 magnets plus supports for extra safety
Coated in special paint to avoid scratches to tools
Related links
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Spanner Spanner Head 13 mm, Chrome Finish
- Bahco Spanner Spanner Head 27 mm, Chrome Finish
- Bahco Spanner Ratchet Head 3/4 in, Chrome Finish
