Bahco 17-Piece Spanner Set, 12, 10, 6, 11, 21, 14, 15, 8, 22 mm, 20, 16, 9, 17, 13, 18, 7, 19, Steel

Subtotal (1 unit)*

€291.55

(exc. VAT)

€358.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.55

*price indicative

RS Stock No.:
163-768
Mfr. Part No.:
1952M/17T
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Set

Set Type

Offset Combination Wrench

Sizes in Set

12, 10, 6, 11, 21, 14, 15, 8, 22 mm, 20, 16, 9, 17, 13, 18, 7, 19

Number of Pieces

17

Material

Steel

Finish

Chrome

Standards/Approvals

ISO 3318, ISO 1711-1 and DIN 3113, ISO 691, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Metric Offset Combination Wrench Set - 17 Pcs/Pouch


The Bahco Tools Offset Combination Wrench Set is an essential addition for any toolbox, designed to tackle a variety of fastening needs with unmatched efficiency. This set comprises of high performance alloy steel wrenches, each engineered for optimal durability and accessibility. The chrome plated micro matte finish not only enhances the aesthetics but also provides a high quality surface that withstands the test of time. Perfectly housed in a convenient black plastic pouch, this versatile toolset serves both professional and DIY enthusiasts alike, delivering the reliability and precision required for any project.

Open end angle ensures improved accessibility in confined areas

Designed for optimal knuckle clearance for user comfort

Dynamic Drive profile offers enhanced longevity for fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy