Bahco 10-Piece Spanner Set, 8, 10, 12, 9, 22 mm, 13, 19, 17, 11, 14, Alloy Steel
- RS Stock No.:
- 164-762
- Mfr. Part No.:
- 111M/S10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€110.90
(exc. VAT)
€136.41
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.90 |
*price indicative
- RS Stock No.:
- 164-762
- Mfr. Part No.:
- 111M/S10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Flat Combination Wrench | |
| Sizes in Set | 8, 10, 12, 9, 22 mm, 13, 19, 17, 11, 14 | |
| Number of Pieces | 10 | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Standards/Approvals | ISO 691, ISO 1711-1 and DIN 3113, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Flat Combination Wrench | ||
Sizes in Set 8, 10, 12, 9, 22 mm, 13, 19, 17, 11, 14 | ||
Number of Pieces 10 | ||
Material Alloy Steel | ||
Finish Chrome | ||
Standards/Approvals ISO 691, ISO 1711-1 and DIN 3113, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Flat Combination Wrench Set - 10 Pcs/Box
The Bahco Tools Combination Wrench Set redefines versatility and efficiency in tool design. Perfectly packaged in a 10 piece set, each wrench is crafted to deliver precision in every turn. The patented U shaped design, paired with a dynamic 12 point profile, ensures a superior grip and reduces the risk of rounding off fasteners. Every wrench, made from high performance alloy steel and finished with a chrome plated micro matte coat, provides not only durability but also an aesthetic appeal. Whether reaching into tight spaces or loosening stubborn bolts, the cleverly designed 15° open end and ring end angles afford excellent accessibility and knuckle clearance, making it an essential addition to any professional mechanics toolkit or DIY enthusiasts collection.
Larger bi directional size markings allow for quick identification
Complies with ISO and DIN standards ensuring reliability
Thoughtfully packaged in a cardboard box for easy storage and transport
Related links
- Bahco 11-Piece Spanner Set 22 mm 19 10 8 15 Alloy Steel
- Bahco 14-Piece Spanner Set 27 9 32 mm 24 15 10 14, Alloy Steel
- Bahco 17-Piece Spanner Set Alloy Steel
- GearWrench 10-Piece Spanner Set 17 13 18 14 10, Alloy Steel
- Bahco 8-Piece Spanner Set 17 8 12 19, Alloy Steel
- Bahco 17-Piece Spanner Set 22 mm 20 6 7 21 12 14 18 Alloy Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 12-Piece Spanner Set Vanadium Extra Steel
