Stanley 7-Piece Combination Wrench Set, 13, 19, 17, 14, 10, 12, 8, Chrome Vanadium Steel
- RS Stock No.:
- 555-605
- Mfr. Part No.:
- STMT82842-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€30.71
(exc. VAT)
€37.77
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €30.71 |
*price indicative
- RS Stock No.:
- 555-605
- Mfr. Part No.:
- STMT82842-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Combination Wrench | |
| Product Type | Combination Wrench Set | |
| Sizes in Set | 13, 19, 17, 14, 10, 12, 8 | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Metal | |
| Standards/Approvals | ISO 1173 and DIN 3126, DIN 6475, DIN 5263, ISO 8764, DIN 5260, ISO 2380-1, NF-E 74352, NF-E 74355 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Combination Wrench | ||
Product Type Combination Wrench Set | ||
Sizes in Set 13, 19, 17, 14, 10, 12, 8 | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Metal | ||
Standards/Approvals ISO 1173 and DIN 3126, DIN 6475, DIN 5263, ISO 8764, DIN 5260, ISO 2380-1, NF-E 74352, NF-E 74355 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Combination Wrench Set, 7 Pieces, Chrome Vanadium Steel - STMT82842-0
This combination wrench set is a seven-piece collection of combination wrenches designed for general mechanical tasks and maintenance work. Manufactured from chrome vanadium steel and finished in chrome metal, the set includes a range of metric sizes commonly required in professional workshops and industrial settings. The tools conform to multiple international standards to support consistent performance in routine fastening and loosening operations.
Features and Benefits:
• Made from chrome vanadium steel for enhanced load capacity
• Chrome metal finish for corrosion resistance during use
• Seven-piece assortment covering common metric sizes
• Meets ISO 1173 dimensional requirements for interchangeability
• Conforms to DIN 3126 and DIN 6475 for head geometry accuracy
• Chrome metal finish for corrosion resistance during use
• Seven-piece assortment covering common metric sizes
• Meets ISO 1173 dimensional requirements for interchangeability
• Conforms to DIN 3126 and DIN 6475 for head geometry accuracy
Applications
• Suitable for professional mechanic wrench set 8 10 12 13 14 17 19 use
• Used with maintenance tasks in workshops and garages
• Ideal for assembly and disassembly of machinery fasteners
• Can be used for routine service checks on industrial equipment
• Used for tightening and releasing hex fasteners in engineering
• Used with maintenance tasks in workshops and garages
• Ideal for assembly and disassembly of machinery fasteners
• Can be used for routine service checks on industrial equipment
• Used for tightening and releasing hex fasteners in engineering
What sizes are included in the set?
The set contains seven metric wrenches in sizes 8mm, 10mm, 12mm, 13mm, 14mm, 17mm and 19mm.
Which standards confirm the tool dimensions and quality?
The tools are approved to ISO 1173, DIN 3126, DIN 6475, DIN 5263, ISO 8764, DIN 5260, ISO 2380-1, NF E74‑352 and NF E74‑355.
What material and surface treatment do they feature?
Each spanner is manufactured from chrome vanadium steel and finished with chrome metal for surface protection.
How does the set support precision tasks?
The adherence to DIN 6475 and ISO 8764 ensures consistent head profiles and accurate engagement with fasteners, reducing rounding.
Is this set intended for single or multiple user environments?
The range and conformity to multiple standards make it suitable for both individual technicians and shared workshop toolkits.
Related links
- Stanley 7-Piece Wrench Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Stanley 12-Piece Combination Wrench Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- CK 6-Piece Combination Spanner Set 17 12 15, Chrome Vanadium Steel
- CK 10-Piece Combination Spanner Set 19 15 8 11 14, Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set 14 9 19 17 22 21, Chrome Vanadium Steel
