IRIMO 8-Piece Spanner, 8 → 19 mm, Steel Alloy
- RS Stock No.:
- 708-980
- Mfr. Part No.:
- 18-8-H
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€93.18
(exc. VAT)
€114.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.18 |
*price indicative
- RS Stock No.:
- 708-980
- Mfr. Part No.:
- 18-8-H
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Set Type | Ratchet Wrench | |
| Product Type | Spanner | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 8 | |
| Material | Steel Alloy | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Set Type Ratchet Wrench | ||
Product Type Spanner | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 8 | ||
Material Steel Alloy | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Ratcheting combination wrench set offers a versatile and efficient tool solution, designed specifically for both professional and DIY applications. This 8-piece set, housed in a sturdy plastic holder, includes various sizes ranging from 8 to 19 mm, ensuring you have the right tool for a wide array of fastening tasks. Crafted from high-performance alloy steel, these chrome-plated wrenches provide durability and a sleek finish, making them not only effective but also aesthetically pleasing. The innovative switch lever allows for quick reversibility between right and left directions, while the 15° angle design optimises handling and access in confined spaces, positioning this set as an essential addition to any toolbox.
Crafted from high-performance alloy steel for long-lasting durability
Chrome-plated matt finish enhances resistance to corrosion
Switch lever for quick change between right and left direction
15° angled design provides better handling and access in tight situations
Standards compliant with ISO 1711-1 and DIN 3113 for assured quality
Included in a plastic holder for organised storage and portability
Perfectly suited for both professional mechanics and home DIY enthusiasts
Related links
- IRIMO 8-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 8-Piece Wrench Set High Performance Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
