Teng Tools 17-Piece Spanner Set, 6 → 22 mm, Chrome Vanadium Steel
- RS Stock No.:
- 198-2151
- Mfr. Part No.:
- 6517
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€192.97
(exc. VAT)
€237.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.97 |
*price indicative
- RS Stock No.:
- 198-2151
- Mfr. Part No.:
- 6517
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 6 → 22 mm | |
| Number of Pieces | 17 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 6 → 22 mm | ||
Number of Pieces 17 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools 17 piece combination spanner set has the most commonly used sizes from 6 to 22mm. It is with the hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts. It is made up of chrome vanadium satin finish.
Off set at 15° for easier use on flat surfaces
reduced damage and use on rounded nuts and bolts
Designed and manufactured to DIN3113A
Related links
- Teng Tools 17-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 17-Piece Spanner Set, 3 VDE/1000V Approved
- Facom 17-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 26-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 21-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 14-Piece Spanner Set Chrome Vanadium Steel
