SAM 9-Piece Combination Ratchet Spanner Set, 8 → 19mm
- RS Stock No.:
- 221-3100
- Mfr. Part No.:
- 50-CTJ9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€239.94
(exc. VAT)
€295.13
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.94 |
*price indicative
- RS Stock No.:
- 221-3100
- Mfr. Part No.:
- 50-CTJ9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Ratchet Spanner Set | |
| Set Type | Combination Ratchet Spanner | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Ratchet Spanner Set | ||
Set Type Combination Ratchet Spanner | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 9 jointed ratchet combination wrenches has 72-teeth ratchet system. It can tilt 180° for easy access to nuts.
It has high speed of execution due to ratchet system
Related links
- SAM 9-Piece Combination Spanner Set, 8 → 19 mm
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 8-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Ratchet Spanner Set, 10 → 19 mm
- Facom 9-Piece Combination Spanner Set, 8 → 19 mm
