BETA 13-Piece Combination Spanner Set, 1/4 → 1 in
- RS Stock No.:
- 234-6419
- Mfr. Part No.:
- 42AS/13
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6419
- Mfr. Part No.:
- 42AS/13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 13 | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 1/4 → 1 in | |
| VDE/1000V Approved | No | |
| Set Type | Ring Spanner Set | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 13 | ||
Product Type Combination Spanner Set | ||
Sizes in Set 1/4 → 1 in | ||
VDE/1000V Approved No | ||
Set Type Ring Spanner Set | ||
RoHS Status: Exempt
The BETA 42AS series is the set of the 13 combination wrenches. The sizes in the set are 1/4,5/16,3/8,7/16,1/2,9/16,5/8,11/16,3/4,13/16,7/8,15/16,1 in.
This combination wrenches is double ended
Gives high performance
Related links
- BETA 16-Piece Combination Spanner Set, 1/4 → 1.1/4 in
- BETA 17-Piece Combination Spanner Set, 1/4 → 1.1/8 in
- GearWrench 13-Piece Spanner Set Alloy Steel
- BETA 13-Piece 1/2 in Hexagon Socket Set
- BETA 9-Piece Combination Spanner Set Stainless Steel
- Facom 10-Piece Combination Spanner Set, 1/4 → 7/16in
- Facom 12-Piece Combination Spanner Set, 1/4 → 15/16in
- Facom 13-Piece Combination Ratchet Spanner Set Foam
