Wiha 21-Piece Spanner Set, 6 → 32 mm VDE/1000V Approved
- RS Stock No.:
- 243-6313
- Distrelec Article No.:
- 302-47-301
- Mfr. Part No.:
- 43022
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€647.32
(exc. VAT)
€796.20
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.32 |
*price indicative
- RS Stock No.:
- 243-6313
- Distrelec Article No.:
- 302-47-301
- Mfr. Part No.:
- 43022
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 6 → 32 mm | |
| Number of Pieces | 21 | |
| VDE/1000V Approved | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC, ISO, DIN | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 6 → 32 mm | ||
Number of Pieces 21 | ||
VDE/1000V Approved Yes | ||
Non-Sparking Yes | ||
Standards/Approvals IEC, ISO, DIN | ||
- COO (Country of Origin):
- CN
The Wiha Tools is a single open-end spanner set consist of 21-pieces. The adjustable spanner provided is fully adjustable and has a maximum opening width of 30 mm.
Application safe installation of terminals and sleeves, conductor connections and fastening of
conductor lines for work in the area of live parts up to 1,000 v ac
Related links
- Wiha 21-Piece Spanner Set 11 mm 13 mm 17 mm 22 mm 27 mm, 32 mm VDE/1000V
- Teng Tools 21-Piece Spanner Set Chrome Vanadium Steel
- Wiha 21-Piece Wrench Set VDE/1000V Approved
- Wiha 21-Piece 1/2 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
- Wiha 21-Piece 3/8 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
- Bahco 27-Piece Spanner Set, 6 → 32 mm
- GearWrench 22-Piece Spanner Set Alloy Steel
- Teng Tools 26-Piece Spanner Set Chrome Vanadium Steel
