SAM 7-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8526
- Mfr. Part No.:
- 50-C-J7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€185.50
(exc. VAT)
€228.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.50 |
*price indicative
- RS Stock No.:
- 282-8526
- Mfr. Part No.:
- 50-C-J7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | DIN 3113, NF ISO 3318, DIN ISO 1711-1, ISO 691, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, DIN ISO 691, ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals DIN 3113, NF ISO 3318, DIN ISO 1711-1, ISO 691, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, DIN ISO 691, ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Spanner set is a set of 7 ratchet combination spanners in mm. It has flank drive head articulated at 180 degree with SAM Surface Drive.
72 tooth ratchet
Bright polished finish
Compliance to ISO 691 and ISO 3318
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Combination Spanner Set Chrome Vanadium Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
