GearWrench 12-Piece Spanner Set, 8 → 19 mm, Carbon Steel
- RS Stock No.:
- 511-2704
- Mfr. Part No.:
- 9901D
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€414.78
(exc. VAT)
€510.18
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.78 |
*price indicative
- RS Stock No.:
- 511-2704
- Mfr. Part No.:
- 9901D
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Spanner Set | |
| Set Type | Hinged Ratchet Combination Wrench | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Carbon Steel | |
| VDE/1000V Approved | No | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Spanner Set | ||
Set Type Hinged Ratchet Combination Wrench | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Carbon Steel | ||
VDE/1000V Approved No | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Exempt
GearWrench 9901D 12 Piece 72-Tooth 12 Point Flex Head Ratcheting Combination Metric Spanner Set
The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. Theyre available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Flexible head provides access to hard-to-reach bolts and fasteners
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME and ANSI specifications
Included rack for storage and organization
Set Piece Count: 12
Set Included Storage: Wrench Rack
Set Size Range Min: 8mm
Set Size Range Max: 19mm
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Drive Type: 12 Point
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Open End
End A Ratcheting Type: None
End A Offset Degrees: 15 °
End B Joint Type: Flex
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Related links
- GearWrench 12-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set, 8 → 19 mm
- RS PRO 12-Piece Spanner Set Steel
- RS PRO 12-Piece Spanner Set Chrome Vanadium Steel
- Bahco 12-Piece Spanner Set Alloy Steel
- Gedore 12-Piece Spanner Set Vanadium Steel
- Bahco 12-Piece Spanner Set Vanadium Extra Steel
- Teng Tools 12-Piece Spanner Set, 8 → 19 mm
