Bahco 10-Piece Spanner Set, 8 → 19 mm, Vanadium Steel
- RS Stock No.:
- 609-9595
- Mfr. Part No.:
- 1952M/10
- Manufacturer:
- Bahco
Subtotal (1 set)*
€158.96
(exc. VAT)
€195.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €158.96 |
*price indicative
- RS Stock No.:
- 609-9595
- Mfr. Part No.:
- 1952M/10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 10 | |
| Material | Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Nickel Chrome Plated | |
| Standards/Approvals | ISO 7738, DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 10 | ||
Material Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Nickel Chrome Plated | ||
Standards/Approvals ISO 7738, DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
Bahco Offset Combination Spanner, 1952M series
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.
Features & Benefits
• Combination wrench, offset in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface
Available individually or as a set, in a black plastic wall holder 1952M/10 (RS stock no 609-9595)
Standards
DIN 3113, ISO 3318, ISO 7738
Supplied with
1952M/10, 10-piece set 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm
Related links
- RS PRO 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set 19 mm 21 mm 13 mm 24, Chrome Vanadium Steel
- Bahco 10-Piece Spanner Set Vanadium Steel
- Gedore 12-Piece Spanner Set Vanadium Steel
- Gedore 5-Piece Spanner Set Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
