Bahco Wrench 12 x 13 mm, 160mm Overall
- RS Stock No.:
- 163-835
- Mfr. Part No.:
- NS011-1213
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€81.92
(exc. VAT)
€100.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.92 |
*price indicative
- RS Stock No.:
- 163-835
- Mfr. Part No.:
- NS011-1213
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 12 x 13 mm | |
| Product Type | Wrench | |
| Material | Aluminium Bronze | |
| Overall Length | 160mm | |
| Standards/Approvals | DIN 837 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 12 x 13 mm | ||
Product Type Wrench | ||
Material Aluminium Bronze | ||
Overall Length 160mm | ||
Standards/Approvals DIN 837 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 12 mm x 13 mm Non-Sparking Double Ended Offset Ring Wrench Aluminium Bronze 160 mm
The Bahco Tools Offset Ring Wrench crafted from aluminium bronze, making it both lightweight and durable. Designed specifically for use in potentially explosive environments, this tool eliminates the risk of sparking, ensuring safety without compromising efficiency. It excels in tight spaces and deep concavities where traditional steel tools may cause hazards. Its ergonomic design provides users with enhanced grip and control, allowing for precise torque application.
Meets the DIN 837 standard
Designed for the tightening of two different sizes of nuts and bolts
Double ended ring
Related links
- Facom Hexagon Socket Wrench 140mm Overall
- CK HSS 5 Bit 13 mm, 160mm Overall
- Bahco 224mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 160mm Overall
- BETA 10 x 11 mm 14 x 15 mm 235mm Overall, Straight Handle
- Bahco Wrench 10 x 11 mm, 140mm Overall
- Bahco Wrench 14 x 15 mm, 200mm Overall
- Bahco Wrench 30 x 32 mm, 380mm Overall
