Bahco Wrench 63 mm, 398mm Overall
- RS Stock No.:
- 163-843
- Mfr. Part No.:
- NS104-63
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€386.12
(exc. VAT)
€474.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.12 |
*price indicative
- RS Stock No.:
- 163-843
- Mfr. Part No.:
- NS104-63
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 63 mm | |
| Product Type | Wrench | |
| Material | Aluminium Bronze | |
| Overall Length | 398mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 63 mm | ||
Product Type Wrench | ||
Material Aluminium Bronze | ||
Overall Length 398mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 63 mm Non-Sparking Slogging Ring Wrench Aluminium Bronze 398 mm
The Bahco Tools Slogging Ring Wrench crafted from aluminium bronze, specifically designed for use in hazardous environments. This innovative tool ensures safety when working with large nuts and bolts, thanks to its non-sparking properties, which prevent ignition risks in potentially explosive settings. The tool meets the rigorous product standard DIN 7444, ensuring quality and performance you can trust. Engineered for durability, this wrench is not only effective but also designed to withstand the demands of tough job sites, providing a perfect blend of function and safety.
Used with a hammer to tighten large nuts and bolts
Fits nuts and bolts of 63 mm in size
Related links
- Facom Combination Spanner 30 mm, 398mm Overall
- Facom Combination Spanner 32 mm, 398mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
- Bahco Wrench 64 mm, 298mm Overall
- Bahco Wrench 65 mm, 298mm Overall
- Bahco Wrench 61 mm, 274mm Overall
- Bahco Wrench 62 mm, 274mm Overall
- Bahco Wrench 59 mm, 274mm Overall
