Bahco Wrench, 330mm Overall
- RS Stock No.:
- 164-093
- Mfr. Part No.:
- 6M-34-36
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.50
(exc. VAT)
€58.42
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.50 |
*price indicative
- RS Stock No.:
- 164-093
- Mfr. Part No.:
- 6M-34-36
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 34-36 mm | |
| Material | High Alloy Steel | |
| Overall Length | 330mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 1085, ISO 691, ISO 10102 and ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 34-36 mm | ||
Material High Alloy Steel | ||
Overall Length 330mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ISO 1085, ISO 691, ISO 10102 and ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 34 mm x 36 mm Double Open End Wrench with Chrome Finish 355 mm
The Bahco Tools Double Open End Wrench combines robust design with superior functionality, making it an essential tool for any professional or enthusiast. Crafted with a patented U shaped design, it reduces wear on fasteners, ensuring longevity and precision in every use. The wrench features a 15° open end angle, allowing for improved access in tight spaces, while its chrome plated micro matte finish adds a touch of durability and elegance. The carefully engineered dimensions optimise performance without compromising on user comfort, making it perfect for gripping and turning in various applications. This tool is packaged attractively on a plastic info card and is compliant with multiple stringent standards, giving you confidence in its performance and quality.
Optimised size marking provides clarity and ease of identification
Constructed from high performance alloy steel for exceptional strength
Complies with international standards guaranteeing reliability and quality
Related links
- Teng Tools 330mm Overall
- Bahco Ring Wrench Short Handle
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- Bahco Wrench Chrome, 360mm Overall 30-36 mm
- Bahco Wrench 1.4 in, 550mm Overall
- Ega-Master 330mm Overall, Metal Handle Non-Sparking
- Knipex 330mm Overall, Plastic Handle
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
