Bahco Wrench 130 mm, 520mm Overall
- RS Stock No.:
- 164-605
- Mfr. Part No.:
- 7444SG-M-130
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,648.01
(exc. VAT)
€2,027.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,648.01 |
*price indicative
- RS Stock No.:
- 164-605
- Mfr. Part No.:
- 7444SG-M-130
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 130 mm | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Head Type | Ring End Slogging Wrench | |
| Material | Special Steel | |
| Overall Length | 520mm | |
| Finish | Steel Grey | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 130 mm | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Head Type Ring End Slogging Wrench | ||
Material Special Steel | ||
Overall Length 520mm | ||
Finish Steel Grey | ||
Number of Points 12 | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 130 mm Ring End Slogging Wrench 520 mm
The Bahco Tools Ring End Slogging Wrench is designed to meet the demands of both professionals and DIY enthusiasts. With its robust construction and thoughtful engineering, this tool ensures effortless performance in heavy duty applications. The striking end allows for effective use with a hammer, making it an indispensable addition to any toolbox. The wrench features a sleek steel grey finish that not only adds to its aesthetic appeal but also contributes to durability. Whether you're tackling automotive repairs or industrial tasks, this wrench delivers reliability and strength in every use.
Striking end allows for use with a hammer
Short handle provides superior control and stability
12 point profile ring ensures enhanced grip on fasteners
Constructed from special steel for increased strength
