SAM Offset Ring Spanner 6 x 7 mm, 175mm Overall
- RS Stock No.:
- 209-097
- Mfr. Part No.:
- 105-6X7-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 209-097
- Mfr. Part No.:
- 105-6X7-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Size | 6 x 7 mm | |
| Head Type | Flat | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Finish | Polished Chrome Plated | |
| Number of Points | 2 | |
| Standards/Approvals | ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 691, DIN 838, NF ISO 10104, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Size 6 x 7 mm | ||
Head Type Flat | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Finish Polished Chrome Plated | ||
Number of Points 2 | ||
Standards/Approvals ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 691, DIN 838, NF ISO 10104, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
105-6X7-FME
The SAM Outillage Counter Offset Ring Spanner is expertly crafted to deliver precision and power for your toughest jobs. Designed from forged chrome vanadium steel, this robust tool promises durability while offering two openings to tackle various fasteners efficiently. Its elongated body allows for significant torque application, ensuring that even the most stubborn nuts are dealt with seamlessly. With a polished chrome plate finish, it not only looks professional but also stands up to the rigours of everyday use, ensuring that you can rely on it for countless projects ahead.
Long body design fosters powerful tightening capabilities
Pronounced offsetting improves grip and access to nuts
Integrates an FME clip function for secure fastening capabilities
Lightweight yet strong making it easy to handle during extended use
Related links
- SAM Offset Ring Spanner 6 x 7 mm, 175mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- SAM Offset Ring Spanner 20 x 22 mm, 295mm Overall
- SAM Offset Ring Spanner 14 x 15 mm, 225mm Overall
- SAM Offset Ring Spanner 10 x 11 mm, 200mm Overall
- SAM Offset Ring Spanner 8 x 9 mm, 190mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285mm Overall
