Subtotal (1 unit)*
€92.65
(exc. VAT)
€113.96
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.65 |
*price indicative
- RS Stock No.:
- 209-127
- Mfr. Part No.:
- 105-J6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| Head Type | Flat | |
| Finish | Chrome Plated | |
| Offset Angle | 30° | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691, DIN ISO 691, DIN ISO 1711-1, NF ISO 10104, DIN 838 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
Head Type Flat | ||
Finish Chrome Plated | ||
Offset Angle 30° | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691, DIN ISO 691, DIN ISO 1711-1, NF ISO 10104, DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
105-J6
The SAM Outillage Offset ring wrenches is designed to tackle a variety of fastening tasks with precision and ease. The unique geometry of the wrench heads allows for effortless access to sunken nuts, making your work both quicker and more efficient. Each wrench falls into two sizes, adding versatility to your toolset while the long body provides powerful tightening capabilities. With a polished chrome plate finish, these wrenches not only ensure longevity but also enhance your grip during use. This comprehensive set meets multiple international standards, proving its reliability for either professional or home use.
Chamfered edges facilitate proper positioning on nuts
Manufactured in accordance with recognised standards for quality assurance
Lightweight design ensures ease of handling and manoeuvrability
Related links
- SAM Offset Ring Spanner
- SAM Offset Ring Spanner 14 x 17 mm, 225mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285mm Overall
- SAM Offset Ring Spanner 46 x 50 mm, 525mm Overall
- SAM Offset Ring Spanner 30 mm, 195mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
