Subtotal (1 unit)*
€459.94
(exc. VAT)
€565.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €459.94 |
*price indicative
- RS Stock No.:
- 209-135
- Mfr. Part No.:
- 105-J14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Head Type | Flat | |
| Finish | Polished, Chrome Plated | |
| Offset Angle | 30° | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 10104, NF ISO 1711-1, NF ISO 691, DIN ISO 691, DIN 838 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Head Type Flat | ||
Finish Polished, Chrome Plated | ||
Offset Angle 30° | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 10104, NF ISO 1711-1, NF ISO 691, DIN ISO 691, DIN 838 | ||
RoHS Status: Exempt
105-J14
The SAM Outillage Offset ring wrenches is designed to tackle a variety of fastening tasks with precision and ease. The unique geometry of the wrench heads allows for effortless access to sunken nuts, making your work both quicker and more efficient. Each wrench falls into two sizes, adding versatility to your toolset while the long body provides powerful tightening capabilities. With a polished chrome plate finish, these wrenches not only ensure longevity but also enhance your grip during use. This comprehensive set meets multiple international standards, proving its reliability for either professional or home use.
Chamfered edges facilitate proper positioning on nuts
Manufactured in accordance with recognised standards for quality assurance
Lightweight design ensures ease of handling and manoeuvrability
Related links
- SAM Offset Ring Spanner
- SAM Offset Ring Spanner 30 x 32 mm, 360 mm Overall
- SAM Offset Ring Spanner 14 x 17 mm, 225 mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175 mm Overall
- SAM Offset Ring Spanner 24 x 27 mm, 330 mm Overall
- SAM Offset Ring Spanner 17 mm Height Safe, 218 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 16 x 17 mm, 245 mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245 mm Overall
