Subtotal (1 unit)*
€56.22
(exc. VAT)
€69.15
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.22 |
*price indicative
- RS Stock No.:
- 441-301
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spanner | |
| Sub Type | Slogging Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 135mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN3113, DIN133, DIN7444 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spanner | ||
Sub Type Slogging Spanner | ||
Material Beryllium Copper | ||
Overall Length 135mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN3113, DIN133, DIN7444 | ||
- COO (Country of Origin):
- CN
RS PRO 22mm Non Sparking Open Ended Slogging Spanner, 135mm
The RS PRO Striking Open Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for use in hazardous areas. Its primary benefit is the ability to safely loosen or tighten large bolts and nuts without the risk of sparking.
Features and Benefits
Non-sparking Tools: Ensures safety in explosive environments
Beryllium Copper: Provides durability and resistance to corrosion
Die Forged: Enhances strength and longevity
DIN133: Complies with industry standards for quality
Applications
Oil and gas industries
Chemical plants
Mining operations
Additional Information
Material: Beryllium Copper Alloy
Overall Length: 135mm
Metric Size: 22mm
Non Sparking: Yes
Standard: DIN133 compliant
This striking open wrench is a reliable choice for professionals working in environments where traditional tools pose a risk.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spanner, 135mm Overall
- RS PRO Double Ended Open Spanner Metric, 135mm Overall
- RS PRO Combination Ratchet Spanner, 135mm Overall
- SAM 17 mm Tubular Box Spanner, 135mm Overall
- Bahco Combination Spanner 12 mm, 135mm Overall
- Teng Tools Combination Spanner 18 mm, 135mm Overall
- RS PRO Spanner, 215mm Overall
- RS PRO Spanner, 340mm Overall
