Ega-Master Combination Spanner 28 mm, 290mm Overall
- RS Stock No.:
- 593-937
- Mfr. Part No.:
- 70192
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€178.51
(exc. VAT)
€219.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.51 |
*price indicative
- RS Stock No.:
- 593-937
- Mfr. Part No.:
- 70192
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Unit of Measure | Metric | |
| Size | 28 mm | |
| Product Type | Combination Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 290mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Unit of Measure Metric | ||
Size 28 mm | ||
Product Type Combination Spanner | ||
Material Beryllium Copper | ||
Overall Length 290mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.
Made of beryllium copper
Dual purpose
Versatile
Related links
- Ega-Master Combination Spanner 28 mm, 290mm Overall
- Facom Combination Spanner 28 mm, 305mm Overall
- BETA Combination Spanner 28 mm, 328mm Overall
- Bahco Combination Spanner 28 mm, 310mm Overall
- Expert by Facom Combination Spanner 28 mm, 340mm Overall
- Facom Combination Spanner 28 mm, 364mm Overall
- Facom Combination Spanner 28 mm, 446mm Overall
- Ega-Master Combination Spanner 29 mm, 300mm Overall
