Ega-Master Combination Spanner 15 mm, 175mm Overall
- RS Stock No.:
- 594-036
- Mfr. Part No.:
- 70179
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€75.54
(exc. VAT)
€92.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.54 |
*price indicative
- RS Stock No.:
- 594-036
- Mfr. Part No.:
- 70179
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| Material | Al-Bron, Beryllium Copper Alloy (Cube) | |
| Overall Length | 175mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
Material Al-Bron, Beryllium Copper Alloy (Cube) | ||
Overall Length 175mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.
Made of beryllium copper
Dual purpose
Versatile
Related links
- Ega-Master Combination Spanner 15 mm, 175 mm Overall
- Bahco Combination Spanner Satin Chrome, 175 mm Overall 15 mm
- Ega-Master Combination Spanner 12 mm, 145 mm Overall
- Ega-Master Combination Spanner 18 mm, 200 mm Overall
- Ega-Master Combination Spanner 19 mm, 210 mm Overall
- Ega-Master Combination Spanner 36 mm, 340 mm Overall
- Ega-Master Combination Spanner 38 mm, 350 mm Overall
- Ega-Master Combination Spanner 20 mm, 220 mm Overall
