Gedore Slogging Spanner 50 mm, 250mm Overall

Image representative of range

Subtotal (1 unit)*

€101.28

(exc. VAT)

€124.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.28

*price indicative

RS Stock No.:
608-522
Mfr. Part No.:
6475860
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Product Type

Slogging Spanner

Sub Type

Spanner

Size

50 mm

Material

Vanadium Steel 31Crv3

Head Type

Ring End Slogging Wrench

Overall Length

250mm

Finish

Oiled

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Ring slogging spanner is engineered for heavy-duty applications, providing top-grade industrial quality for continuous use in demanding environments. Crafted from robust chrome vanadium steel (31CrV3 for lengths up to 435 mm and C35 for longer sizes), this spanner ensures exceptional durability. With adherence to DIN 7444 standards, it features a measurably efficient design with a width across flats of 50 mm and an overall length of 250 mm. The spanner offers a blend of reliability and performance, making it an indispensable tool for both professional tradesmen and Serious DIY enthusiasts alike.

Manufactured from high quality 31CrV3 chrome vanadium steel for superior strength

Designed for heavy duty tasks, ensuring longevity and resilience

Compliant with DIN 7444 standards for reliable performance

Surface oiled to enhance protection against corrosion and wear

Uniquely designed ring profile for efficient grip and torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy