STAHLWILLE Combination Spanner 30 mm, 415mm Overall

Image representative of range

Subtotal (1 unit)*

€91.76

(exc. VAT)

€112.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€91.76

*price indicative

RS Stock No.:
719-329
Mfr. Part No.:
40103030
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Combination Spanner

Size

30 mm

Unit of Measure

Metric

Material

Chrome Alloy Steel

Head Type

Bi-Hexagonal

Overall Length

415mm

Finish

Chrome Plated

Offset Angle

15.00°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Combination spanner is expertly designed to cater to the needs of both professional tradespeople and DIY enthusiasts. Crafted from high-quality chrome alloy steel, this spanner combines robustness with a lightweight design, making it Ideal for reaching tight spaces while ensuring maximum strength. The jaw is ingeniously angled at 15 degrees, allowing for an optimal fit on fasteners, while its bi-hex and AS-Drive profile provide superior grip, preventing slippage during use. Engineered for precision, this spanner enhances power transmission, ensuring that you always achieve efficient results with every turn. Its chrome-plated surface not only adds durability but also delivers a non-slip texture, making it easier to work, even with greasy hands.

Constructed from Durable chrome alloy steel for long-lasting performance

Chrome-plated finish provides resistance against corrosion and wear

15-degree angled jaw allows for easier access to tighter spaces

Bi-hex and AS-Drive profiles ensure a secure grip on fasteners to prevent slippage

Lightweight design reduces hand fatigue during extended use

Double-T profile enhances load capacity while maintaining a slim design

Non-slip surface allows for safe handling, even with oily hands

Engineered for optimum power transmission, ensuring efficient tightening and loosening

Offset shaft design reinforces key load zones to prevent deformation

Versatile spanner available in various sizes, accommodating a wide range of applications

Related links