Teng Tools Spanner Satin, 290mm Overall 13

Image representative of range

Subtotal (1 unit)*

€50.28

(exc. VAT)

€61.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.28

*price indicative

RS Stock No.:
809-491
Mfr. Part No.:
600120R
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

13

Material

Chrome Vanadium

Overall Length

290mm

Finish

Satin

Number of Points

72

Offset Angle

15°

Standards/Approvals

DIN ISO 1711-1

COO (Country of Origin):
TW
The Teng Tools combination spanner is a versatile tool designed for efficient fastening and loosening. Its innovative ratchet mechanism allows for seamless transitions, making it an essential guide for both professionals and enthusiasts.

Combines ratcheting ring and open-ended spanner for versatility

72 teeth provide a 5° increment between clicks for precision work

Flip reverse lever enables quick direction changes

Off set jaw at 13° allows easy use on flat surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy