Teng Tools Spanner 16 mm, 195mm Overall
- RS Stock No.:
- 809-779
- Mfr. Part No.:
- 800616
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 809-779
- Mfr. Part No.:
- 800616
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 195mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Material Chrome Vanadium | ||
Overall Length 195mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner offers precision engineering for effective fastening tasks. Its unique anti-slip design enhances grip, ensuring reliable performance on flat surfaces.
Anti-slip metric design provides superior grip with less risk of damage
Offset angle of 15° allows easier access to flat surfaces
Constructed from CrV material for enhanced durability
Includes tethering facility for safe working conditions
Related links
- Facom Combination Spanner 16 mm, 195mm Overall
- Facom Ring Spanner 16 mm, 195mm Overall VDE/1000V Approved
- Teng Tools Spanner 16 mm, 260mm Overall
- Teng Tools Spanner 16 mm, 246mm Overall
- Teng Tools Spanner 16 mm, 408mm Overall
- Facom Combination Spanner Height Safe 16 mm, 195mm Overall
- Bahco Combination Spanner Height Safe 16 mm, 195mm Overall
- Teng Tools Spanner 16 mm, Satin Finish
