Teng Tools Wrench 55 mm, 266mm Overall
- RS Stock No.:
- 810-193
- Mfr. Part No.:
- 903055
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€139.61
(exc. VAT)
€171.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.61 |
*price indicative
- RS Stock No.:
- 810-193
- Mfr. Part No.:
- 903055
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 55 mm | |
| Product Type | Wrench | |
| Material | Chrome Molybdenum | |
| Head Type | Ring End Slogging Wrench | |
| Overall Length | 266mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Wrench | ||
Unit of Measure Metric | ||
Size 55 mm | ||
Product Type Wrench | ||
Material Chrome Molybdenum | ||
Head Type Ring End Slogging Wrench | ||
Overall Length 266mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools slinging wrench is designed for heavy-duty applications, making it Ideal for use with both hammers and sledgehammers. Its robust construction ensures durability in demanding environments.
Manufactured from impact-resistant Chrome molybdenum for exceptional strength
Designed according to DIN 7444 standards for reliable performance
With a ring diameter of 78.5 mm and height of 25 mm for precise fit
Net weight of 1350 g enhances control during use
Related links
- Teng Tools Wrench 55 mm, 299mm Overall
- Teng Tools Screwdriver 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
- Wera Wrench Set 17 mm, 266mm Overall
- Bahco Offset Ring Spanner 17 → 19 mm², 266mm Overall
- Teng Tools Wrench 12, 218mm Overall
