Teng Tools Spanner Satin, 169mm Overall 15 mm
- RS Stock No.:
- 832-306
- Mfr. Part No.:
- 600515RF
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€44.64
(exc. VAT)
€54.91
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.64 |
*price indicative
- RS Stock No.:
- 832-306
- Mfr. Part No.:
- 600515RF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 15 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Head Type | Open, Ring | |
| Overall Length | 169mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 15 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Head Type Open, Ring | ||
Overall Length 169mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed to facilitate efficient tightening and loosening of fastenings, making it an essential tool for both professionals and enthusiasts alike.
Ratcheting mechanism allows for quick and easy fastening with a 5° increment between clicks
72 teeth provide superior grip and optimal performance in tight spots
Flexible head design enhances accessibility in confined spaces
Constructed from chrome vanadium for durability and longevity
Related links
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Combination Ratchet Spanner Satin, 119mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 190mm Overall 15 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
