Bahco Combination Spanner Height Safe 36 mm, 410mm Overall
- RS Stock No.:
- 124-9777
- Mfr. Part No.:
- TAH111M-36
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€93.37
(exc. VAT)
€114.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €93.37 |
*price indicative
- RS Stock No.:
- 124-9777
- Mfr. Part No.:
- TAH111M-36
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Product Type | Combination Spanner | |
| Head Type | Open Ended Insert | |
| Material | High Performance Alloy Steel | |
| Overall Length | 410mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 3318, ISO 691, ISO 7738, ISO 1711-1 and DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Product Type Combination Spanner | ||
Head Type Open Ended Insert | ||
Material High Performance Alloy Steel | ||
Overall Length 410mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Standards/Approvals ISO 3318, ISO 691, ISO 7738, ISO 1711-1 and DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Combination Spanner - Working At Height
Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height.
Features and Benefits
Ready to work at Height
Combination wrench in metric sizes
Material: High performance alloy steel
U shape shank provides better comfort
Open-end 15⁰ angle with a slimmer head for better accessibility
12 points Dynamic-Drive profile provides longer life for screws and nuts
Ring end 15⁰ angle for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro matt finishing provides high-quality surface
Patented U shape design
Standards
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Related links
- Bahco Combination Spanner 36 mm, 410mm Overall
- Bahco Combination Spanner Height Safe 13 mm, 169mm Overall
- Bahco Combination Spanner Height Safe 16 mm, 195mm Overall
- Bahco Combination Spanner Height Safe 24 mm, 270mm Overall
- Bahco Combination Spanner Height Safe 11 mm, 153mm Overall
- Bahco Combination Spanner Height Safe 50 mm, 540mm Overall
- Bahco Combination Spanner Height Safe 41 mm, 460mm Overall
- Bahco Combination Spanner Height Safe 22 mm, 250mm Overall
