SAM Double Ended Open Spanner Metric, 249mm Overall
- RS Stock No.:
- 135-7602
- Mfr. Part No.:
- 10-22X24N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 135-7602
- Mfr. Part No.:
- 10-22X24N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 22 x 24 mm | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 249mm | |
| Finish | Polished | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 22 x 24 mm | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Standard | ||
Overall Length 249mm | ||
Finish Polished | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
Double Open Ended Spanners
These double ended flat ring spanners by SAM are ideal for use in harsh environments. Available in various lengths, the ring spanners come in a range of ring diameters.
Features and Benefits
• Forged from chrome vanadium steel;• Bright polished finish;• Double ended;• 30° working arc;• High torque;• Ergonomic design for a comfortable grip
Open Ended Spanners
Related links
- SAM Double Ended Open Spanner Metric, 249mm Overall
- SAM Double Ended Open Spanner Metric, 144mm Overall
- SAM Double Ended Open Spanner Metric, 300mm Overall
- SAM Double Ended Open Spanner Metric, 172mm Overall
- SAM Double Ended Open Spanner Metric, 159mm Overall
- SAM Double Ended Open Spanner Metric, 329mm Overall
- SAM Double Ended Open Spanner Metric, 192mm Overall
- SAM Double Ended Open Spanner Metric, 110mm Overall
