Bahco Combination Spanner 25/32 in, 215mm Overall
- RS Stock No.:
- 187-6803
- Mfr. Part No.:
- SS003-25
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.23 |
*price indicative
- RS Stock No.:
- 187-6803
- Mfr. Part No.:
- SS003-25
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 25/32 in | |
| Material | Stainless Steel | |
| Head Type | Offset | |
| Overall Length | 215mm | |
| Finish | Stainless Steel | |
| Offset Angle | 15° | |
| Standards/Approvals | RoHS, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 25/32 in | ||
Material Stainless Steel | ||
Head Type Offset | ||
Overall Length 215mm | ||
Finish Stainless Steel | ||
Offset Angle 15° | ||
Standards/Approvals RoHS, ISO 691 | ||
- COO (Country of Origin):
- CN
Combination wrench, offset, inch sizes
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Combination Spanner 3/4 in, 215mm Overall
- Bahco Combination Spanner 25 mm, 290mm Overall
- Bahco Combination Spanner 11/32 in, 135mm Overall
- Bahco Combination Spanner 15/16 in, 265mm Overall
- SAM Combination Spanner 21/32 in, 215mm Overall
- Bahco Combination Spanner 7/16 in, 150mm Overall
- Bahco Combination Spanner 7/8 in, 245mm Overall
- Bahco Combination Spanner 9/16 in, 175mm Overall
