Bahco Offset Ring Spanner 8 → 10 mm², 190mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-6811
Mfr. Part No.:
SS011-0810
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

8 → 10 mm²

Unit of Measure

Metric

Product Type

Offset Ring Spanner

Sub Type

Ring Spanner

VDE/1000V Approved

No

Material

Stainless Steel

Head Type

Offset

Overall Length

190mm

Finish

Stainless Steel

Height Safe

No

Standards/Approvals

DIN 838, ISO 1085, ISO 10104

COO (Country of Origin):
CN
Double end deep offset ring wrench, metric sizes

High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy