Bahco Combination Spanner 13 mm, 150mm Overall
- RS Stock No.:
- 187-6993
- Distrelec Article No.:
- 304-21-507
- Mfr. Part No.:
- SS002-13
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.01 |
*price indicative
- RS Stock No.:
- 187-6993
- Distrelec Article No.:
- 304-21-507
- Mfr. Part No.:
- SS002-13
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Material | Stainless Steel | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Material Stainless Steel | ||
Overall Length 150mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691 | ||
- COO (Country of Origin):
- CN
Combination wrench, offset, metric sizes
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Combination Spanner 14 mm, 150mm Overall
- Bahco Combination Spanner 13 mm, 170mm Overall
- Bahco Combination Spanner 13 mm, 169mm Overall
- Bahco Combination Spanner 13/16 in, 250mm Overall
- Bahco Combination Spanner 13/16 in, 245mm Overall
- Bahco Combination Spanner 10 mm, 150mm Overall
- Bahco Combination Spanner Height Safe 13 mm, 169mm Overall
- Bahco Combination Spanner 6 mm, 105mm Overall
