RS PRO Combination Spanner Chrome Height Safe, 210mm Overall 17 mm
- RS Stock No.:
- 192-3702
- Distrelec Article No.:
- 304-18-351
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 38 unit(s) ready to ship
- Plus 843 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 192-3702
- Distrelec Article No.:
- 304-18-351
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 17 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 210mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 17 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 210mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
Ring end off set from shaft at 15°
31CrV3 steel
Mirror chrome finish
RS PRO Combination Spanner
Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
Features and Benefits:
• 2 in 1 hand tool with open-ended spanner and ring spanner combined for versatility across a wide range of applications
• The ring end offset from the shaft sits at a 15° angle for easier access
• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time
• Manufactured from chrome vanadium steel for ultra-durability, strength and long-lasting tool life
• Finished in matt chrome allowing for extra grip
• Available in a wide range of metric sizes
Applications:
A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
• Plumbing
• Automotive repair and maintenance
• Engineering
• Machine operating
What is the spanner made from?
The combination spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
What sizes can this RS PRO range offer?
We have a wide range of sizes available from 6mm up to 22mm.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Standards and Certifications:
• DIN 3113
• TS ISO 7738
Related links
- RS PRO Combination Spanner Chrome Height Safe, 233mm Overall 17 mm
- RS PRO Combination Spanner Chrome Height Safe, 180mm Overall 14 mm
- RS PRO Combination Spanner Chrome Height Safe, 193mm Overall 14 mm
- RS PRO Combination Spanner Chrome Height Safe, 260mm Overall 22 mm
- RS PRO Combination Spanner Chrome Height Safe, 180mm Overall 13 mm
- RS PRO Combination Spanner Chrome Height Safe, 168mm Overall 11 mm
- RS PRO Combination Spanner Chrome Height Safe, 120mm Overall 8 mm
- RS PRO Combination Spanner Chrome Height Safe, 250mm Overall 21 mm
