Teng Tools Combination Spanner, 32mm, Double Ended, 425 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
198-2142
Mfr. Part No.:
600532R
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Spanner Type

Combination Ratchet Spanner

Metric Size

32mm

Ratcheting

Yes

Material

Chrome Vanadium

Finish

Satin

Overall Length

425 mm

Height Safe

No

Double Ended

Yes

RoHS Status: Not Applicable

The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.

Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A

Related links