BETA Combination Spanner 32 mm, 340mm Overall
- RS Stock No.:
- 234-6515
- Mfr. Part No.:
- 42INOX 32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€144.35
(exc. VAT)
€177.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.35 |
*price indicative
- RS Stock No.:
- 234-6515
- Mfr. Part No.:
- 42INOX 32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 32 mm | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 340mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 32 mm | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 340mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 32x32 mm size. It has 340 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 32 x 32 mm, 370mm Overall
- BETA Combination Spanner 19/32 in, 191mm Overall
- BETA Combination Spanner 9/32 in, 106mm Overall
- BETA Combination Spanner 22 mm, 264mm Overall
- BETA Combination Spanner 15 mm, 190mm Overall
- BETA Combination Spanner 11 mm, 148mm Overall
- BETA Combination Spanner 7 mm, 105mm Overall
- BETA Combination Spanner 12 mm, 158mm Overall
