Expert by Facom Open End Spanner Metric, 112mm Overall
- RS Stock No.:
- 218-1024
- Mfr. Part No.:
- E113262
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.77 |
*price indicative
- RS Stock No.:
- 218-1024
- Mfr. Part No.:
- E113262
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Unit of Measure | Metric | |
| Size | 4 x 5 mm | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 112mm | |
| Finish | High Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, ISO 1711-1, ISO 691, ISO 3318, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Unit of Measure Metric | ||
Size 4 x 5 mm | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 112mm | ||
Finish High Chrome | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, ISO 1711-1, ISO 691, ISO 3318, ISO 10102 | ||
- COO (Country of Origin):
- TW
The Expert by Facom open end wrench is forged in chrome vanadium steeI. It's open end angled at 15° from handle axis. It is certified by ISO 691, ISO 1711-1, ISO 3318 and ISO 10102.
It has high chrome finish
It has 112 mm length
Related links
- Expert by Facom Open End Spanner Metric, 285mm Overall
- Expert by Facom Open End Spanner Metric, 302mm Overall
- Bahco Single Ended Open Spanner Metric, 112mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- Facom Open End Spanner Metric, 150mm Overall
- Facom Open End Spanner Metric, 488mm Overall