SAM Open End Spanner Metric, 120mm Overall VDE/1000V Approved
- RS Stock No.:
- 221-2672
- Mfr. Part No.:
- Z-10-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 221-2672
- Mfr. Part No.:
- Z-10-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 10 mm | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 120mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 10 mm | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Head Type Offset | ||
Overall Length 120mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated open-end wrenches forged from chrome vanadium steel. It has 1 opening by key and extra-flat head wrenches combining strength and lightness feature. It has jaw diameter of 10 mm.
Weight 40 g
Related links
- SAM Open End Spanner Metric, 150mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 110mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 140mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 135mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 125mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 145mm Overall VDE/1000V Approved
