SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1mm Overall 13 mm
- RS Stock No.:
- 221-3059
- Mfr. Part No.:
- 50-C-13-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€36.74
(exc. VAT)
€45.19
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.74 |
*price indicative
- RS Stock No.:
- 221-3059
- Mfr. Part No.:
- 50-C-13-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 178.1mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 178.1mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage combination ratchet wrench, of size 13 mm, has 72 teeth ratchet system with 5° intervals. It has polished finish.
It works fast due to ratchet system
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 165.3mm Overall 7/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5mm Overall 53/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3mm Overall 5/8 in
