SAM 36 mm Tubular Box Spanner, 433 mm Overall
- RS Stock No.:
- 221-3381
- Mfr. Part No.:
- 80-36-P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€90.95
(exc. VAT)
€111.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.95 |
*price indicative
- RS Stock No.:
- 221-3381
- Mfr. Part No.:
- 80-36-P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Drive Size | 36 mm | |
| Overall Length | 433mm | |
| Drive Type | Open Socket | |
| Material | Steel | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Drive Size 36 mm | ||
Overall Length 433mm | ||
Drive Type Open Socket | ||
Material Steel | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Socket Wrench or Pipe spanners comes with large lever arm for powerful clamping.
Shiny polished presentation
Resistant bush
Deep bush
Related links
- Facom Hexagon Tubular Box Spanner 370 mm Overall
- BETA Combination Spanner Metric, 433 mm Overall
- BETA Combination Spanner 1/2 in, 433 mm Overall
- SAM 23 mm Tubular Box Spanner, 231 mm Overall
- SAM 24 mm Tubular Box Spanner, 237 mm Overall
- SAM 20 mm Tubular Box Spanner, 210 mm Overall
- SAM 14 mm Tubular Box Spanner, 118 mm Overall
- SAM 7 mm Tubular Box Spanner, 87 mm Overall
