Facom Hexagon Tubular Box Spanner, 36 mm Tip, 370mm Overall
- RS Stock No.:
- 236-2472
- Mfr. Part No.:
- 75.36
- Manufacturer:
- Facom
Subtotal (1 unit)*
€81.82
(exc. VAT)
€100.64
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.82 |
*price indicative
- RS Stock No.:
- 236-2472
- Mfr. Part No.:
- 75.36
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Tubular Box Spanner | |
| Non-Sparking | Yes | |
| Tip Size | 36 mm | |
| Overall Length | 370mm | |
| Handle Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Tubular Box Spanner | ||
Non-Sparking Yes | ||
Tip Size 36 mm | ||
Overall Length 370mm | ||
Handle Material Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 75 series has forged metric 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the wrench is the 36 mm and the overall length is the 370 mm.
Satin chrome finish
Short head and long head
Related links
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Hexagon Tubular Box Spanner 221mm Overall
- Facom Hexagon Tubular Box Spanner 250mm Overall
- Facom Hexagon Tubular Box Spanner 340mm Overall
- Facom Hexagon Tubular Box Spanner 95mm Overall
- Facom Hexagon Tubular Box Spanner 330mm Overall
