SAM 19 mm Tubular Box Spanner, 240 mm Overall
- RS Stock No.:
- 221-3382
- Mfr. Part No.:
- 85-19
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 221-3382
- Mfr. Part No.:
- 85-19
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Drive Size | 19 mm | |
| Head Shape | Hex | |
| Overall Length | 240mm | |
| Drive Type | Socket Hex | |
| Material | Carbon Steel | |
| Finish | Steel | |
| Number of Points | 6 | |
| Standards/Approvals | DIN 3113, NF ISO 691, ISO 691, DIN ISO 691, ISO 3318, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Drive Size 19 mm | ||
Head Shape Hex | ||
Overall Length 240mm | ||
Drive Type Socket Hex | ||
Material Carbon Steel | ||
Finish Steel | ||
Number of Points 6 | ||
Standards/Approvals DIN 3113, NF ISO 691, ISO 691, DIN ISO 691, ISO 3318, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
Related links
- SAM 19 mm Tubular Box Spanner, 198 mm Overall
- SAM 19 mm Tubular Box Spanner, 143 mm Overall
- Facom Hexagon Tubular Box Spanner 240 mm Overall
- SAM 22 mm Tubular Box Spanner, 275 mm Overall
- SAM 19 mm 1/2 in Drive Impact Socket, 85 mm length
- SAM Hexagon Tubular Box Spanner, 10 to 19 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 to 19 mm Tip
- SAM Hexagon Tubular Box Spanner 10 to 19 mm Tip
