SAM 19 mm 1/2 in Drive Impact Socket, 85mm length

Subtotal (1 unit)*

€19.94

(exc. VAT)

€24.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€19.94

*price indicative

RS Stock No.:
221-4482
Mfr. Part No.:
19143-19
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

19 mm

Socket Type

Deep Impact Socket

Drive Size

1/2in

Number of Pieces

1

Material

Steel

Overall Length

85mm

Finish

Black

Standards/Approvals

ISO, CE

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage 1/2 '' 12 Point Impact Socket 19 Mm Long is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in automotive areas

Related links