SAM 9 mm Tubular Box Spanner, 94 mm Overall
- RS Stock No.:
- 221-3407
- Mfr. Part No.:
- 86-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 221-3407
- Mfr. Part No.:
- 86-9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 9 mm | |
| Product Type | Tubular Box Spanner | |
| Head Shape | Hex | |
| Overall Length | 94mm | |
| Drive Type | Socket | |
| Material | Carbon Steel | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 3318, DIN ISO 691, NF ISO 691, ISO 3318, DIN 3113, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 9 mm | ||
Product Type Tubular Box Spanner | ||
Head Shape Hex | ||
Overall Length 94mm | ||
Drive Type Socket | ||
Material Carbon Steel | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 3318, DIN ISO 691, NF ISO 691, ISO 3318, DIN 3113, ISO 691 | ||
RoHS Status: Exempt
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
Related links
- SAM Tubular Box Spanner, 94 mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 119 mm Overall
- SAM 15 mm Tubular Box Spanner, 125 mm Overall
- SAM 20 mm Tubular Box Spanner, 152 mm Overall
- SAM 10 mm Tubular Box Spanner, 100 mm Overall
- SAM 6 mm Tubular Box Spanner, 84 mm Overall
- SAM 18 mm Tubular Box Spanner, 140 mm Overall
- SAM 19 mm Tubular Box Spanner, 143 mm Overall
