SAM Tubular Box Spanner, 94mm Overall Ratchet Chrome VDE/1000V Approved
- RS Stock No.:
- 221-2758
- Mfr. Part No.:
- Z-80-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.94
(exc. VAT)
€46.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.94 |
*price indicative
- RS Stock No.:
- 221-2758
- Mfr. Part No.:
- Z-80-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Handle Type | Ratchet | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 94mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1711-1, CEI 60900, DIN 899 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Handle Type Ratchet | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 94mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1711-1, CEI 60900, DIN 899 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated pipe shaped wrenches forged from chrome vanadium steel allows powerful tightening because of lever arm. It has hexagonal opening of 6 pans and has dimension of 8 mm.
Weight 50 g
Related links
- SAM Tubular Box Spanner, 118mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 90mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 150mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 189mm Overall Ratchet Chrome VDE/1000V Approved
- SAM 9 mm Tubular Box Spanner, 94mm Overall
- SAM Open End Spanner Metric, 110mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146mm Overall VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
