SAM Tubular Box Spanner, 11mm, 133 mm Overall
- RS Stock No.:
- 221-3425
- Mfr. Part No.:
- 93-11
- Manufacturer:
- SAM
Price Each
€8.36
(exc. VAT)
€10.28
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.36 |
- RS Stock No.:
- 221-3425
- Mfr. Part No.:
- 93-11
- Manufacturer:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Tubular Box Spanner 133 mm Overall
- SAM Tubular Box Spanner 133 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner 106 mm Overall
- SAM Tubular Box Spanner Height Safe, 133 mm Overall
- SAM Tubular Box Spanner 268 mm Overall
- SAM Tubular Box Spanner 198 mm Overall
- SAM Tubular Box Spanner 258 mm Overall